- RS Stock No.:
- 240-0703
- Mfr. Part No.:
- 15AGS
- Manufacturer:
- Erem
17 In stock for delivery within 2 working days
Price Each
€61.00
(exc. VAT)
€75.03
(inc. VAT)
Units | Per unit |
---|---|
1 + | €61.00 |
- RS Stock No.:
- 240-0703
- Mfr. Part No.:
- 15AGS
- Manufacturer:
- Erem
Technical data sheets
Legislation and Compliance
Product Details
The Erem cutting tweezer with narrow oblique head is made of carbon steel. Suitable for cutting soft wires up to diameter 0.25 mm/.010 Inch and small components.
Hardened cutting edges for long service life
Delivers high-precision cuts
Delivers high-precision cuts
Specifications
Attribute | Value |
---|---|
Model Number | 15AGS |
Material | Carbon Steel |
Overall Length | 115 mm |
Point Type | Oblique |
Tip Size | Fine |
Anti-Magnetic | Yes |