Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Specialist Tools
Tweezers
Erem 140 mm, Stainless Steel, Tweezers
RS Stock No.:
240-0769
Mfr. Part No.:
65ASA
Manufacturer:
Erem
View all Tweezers
5 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€35.00
(exc. VAT)
€43.05
(inc. VAT)
Units
Per unit
1 +
€35.00
RS Stock No.:
240-0769
Mfr. Part No.:
65ASA
Manufacturer:
Erem
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 65ASA
RoHS Certificate of Compliance
Statement of conformity
The Erem precision tweezer has 50° curved very pointed tips. Used for working with extra-small chips and other miniature components. Bent shape facilitates access to confined spaces.
Nonmagnetic and non-rusting
Acid-proof and heat-resistant
Attribute
Value
Model Number
65ASA
Material
Stainless Steel
Overall Length
140 mm
Anti-Magnetic
Yes