Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Specialist Tools
Tweezers
Erem 128 mm, Stainless Steel, Pointed, Tweezers
RS Stock No.:
240-0774
Mfr. Part No.:
AAS
Manufacturer:
Erem
View all Tweezers
4 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€13.50
(exc. VAT)
€16.60
(inc. VAT)
Units
Per unit
1 +
€13.50
RS Stock No.:
240-0774
Mfr. Part No.:
AAS
Manufacturer:
Erem
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - AAS
RoHS Certificate of Compliance
Statement of conformity
The Erem precision tweezer with fine but robust tips is suitable for delicate standard applications and precision work on small components or wires.
Made of stainless steel
Non-rusting
Non-reflecting surface
Attribute
Value
Model Number
AAS
Material
Stainless Steel
Overall Length
128 mm
Point Type
Pointed
Anti-Magnetic
Yes