Knipex 105 mm, Stainless Steel, Smooth, Tweezer
- RS Stock No.:
- 247-3312
- Mfr. Part No.:
- 92 22 12
- Manufacturer:
- Knipex
Subtotal (1 unit)**
€22.50
(exc. VAT)
€27.68
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €22.50 |
**price indicative
- RS Stock No.:
- 247-3312
- Mfr. Part No.:
- 92 22 12
- Manufacturer:
- Knipex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Knipex | |
Model Number | 92 22 12 | |
Material | Stainless Steel | |
Orientation | Straight | |
Overall Length | 105 mm | |
Tip Size | Ultra-fine | |
Point Type | Smooth | |
Anti-Magnetic | Yes | |
Number of Pieces | 1 | |
ESD Safe | No | |
Anti-Acid | Yes | |
Select all | ||
---|---|---|
Brand Knipex | ||
Model Number 92 22 12 | ||
Material Stainless Steel | ||
Orientation Straight | ||
Overall Length 105 mm | ||
Tip Size Ultra-fine | ||
Point Type Smooth | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe No | ||
Anti-Acid Yes | ||