ideal-tek 120 mm, Stainless Steel, Angle, Tweezer
- RS Stock No.:
- 247-5597
- Mfr. Part No.:
- SM117.SA.1
- Manufacturer:
- ideal-tek
Subtotal (1 unit)**
€30.01
(exc. VAT)
€36.91
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €30.01 |
**price indicative
- RS Stock No.:
- 247-5597
- Mfr. Part No.:
- SM117.SA.1
- Manufacturer:
- ideal-tek
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ideal-tek | |
Model Number | SM117.SA.1 | |
Material | Stainless Steel | |
Overall Length | 120 mm | |
Point Type | Angle | |
Anti-Magnetic | Yes | |
Select all | ||
---|---|---|
Brand ideal-tek | ||
Model Number SM117.SA.1 | ||
Material Stainless Steel | ||
Overall Length 120 mm | ||
Point Type Angle | ||
Anti-Magnetic Yes | ||