Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Specialist Tools
Tweezers
Weller 115 mm, Stainless Steel, Rounded, Tweezers
RS Stock No.:
267-4494
Mfr. Part No.:
32BSA
Manufacturer:
Weller
View all Tweezers
Price Each
€23.70
(exc. VAT)
€29.15
(inc. VAT)
Add to Basket
Units
Add to basket
14 In stock for delivery within 2 working days
Real time stock check
Add to a parts list
Units
Per unit
1 +
€23.70
RS Stock No.:
267-4494
Mfr. Part No.:
32BSA
Manufacturer:
Weller
Technical data sheets
Legislation and Compliance
Specifications
Datasheet - 32BSA
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CH
Attribute
Value
Model Number
32BSA
Material
Stainless Steel
Orientation
Angled
Overall Length
115 mm
Point Type
Rounded
Tip Size
5 mm
Anti-Magnetic
Yes
ESD Safe
No