Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Specialist Tools
Tweezers
Lindstrom 1.85e+008 mm, Stainless Steel, Tweezer
RS Stock No.:
270-2432
Mfr. Part No.:
9860
Manufacturer:
Lindstrom
View all Tweezers
3 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€263.01
(exc. VAT)
€323.50
(inc. VAT)
Units
Per unit
1 +
€263.01
RS Stock No.:
270-2432
Mfr. Part No.:
9860
Manufacturer:
Lindstrom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 9860
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CH
The Lindstrom precision tweezer set includes 5 tweezers. It has overall length of 185 mm.
Weight 120 g
It is supplied in a wallet
Attribute
Value
Model Number
9860
Material
Stainless Steel
Overall Length
1.85e+008 mm
Orientation
Bent
Tip Size
0.12 → 1.9 mm
Anti-Magnetic
No
ESD Safe
No