Lindstrom 165 mm, Stainless Steel, Tweezer
- RS Stock No.:
- 270-2435
- Mfr. Part No.:
- 9863
- Manufacturer:
- Lindstrom
7 In stock for delivery within 2 working days
Price Each
€158.54
(exc. VAT)
€195.00
(inc. VAT)
Units | Per unit |
---|---|
1 + | €158.54 |
- RS Stock No.:
- 270-2435
- Mfr. Part No.:
- 9863
- Manufacturer:
- Lindstrom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
The Lindstrom precision tweezer set includes 5 tweezers. It has overall length of 165 mm.
Weight 120 g
It is supplied in a wallet
It is supplied in a wallet
Specifications
Attribute | Value |
---|---|
Model Number | 9863 |
Material | Stainless Steel |
Overall Length | 165 mm |
Orientation | Bent |
Tip Size | 0.12 → 1.9 mm |
Anti-Magnetic | No |
ESD Safe | No |