2AB.SA.DR.0 | ideal-tek 125 mm, Stainless Steel, Curved, ESD Tweezers | RS
Login / Register to access your benefits
Recently searched

    ideal-tek 125 mm, Stainless Steel, Curved, ESD Tweezers

    Subtotal (1 unit)**

    €43.56

    (exc. VAT)

    €53.58

    (inc. VAT)

    Add to Basket
    Select or type quantity
    8 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€43.56

    **price indicative

    RS Stock No.:
    282-7523
    Distrelec Article No.:
    301-01-853
    Mfr. Part No.:
    2AB.SA.DR.0
    Manufacturer:
    ideal-tek
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ideal-tek

    Model Number

    2AB.SA.DR.0

    Material

    Stainless Steel

    Orientation

    Curved

    Overall Length

    125 mm

    Point Type

    Curved

    Tip Size

    1.50 x 0.11 mm

    Anti-Magnetic

    Yes

    ESD Safe

    Yes

    Related links