ideal-tek 160 mm, Stainless Steel, Bent, Tweezers
- RS Stock No.:
- 282-7542
- Distrelec Article No.:
- 180-44-112
- Mfr. Part No.:
- 30.SA.5
- Manufacturer:
- ideal-tek

1 / 1
Subtotal (1 unit)**
€25.13
(exc. VAT)
€30.91
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €25.13 |
**price indicative
- RS Stock No.:
- 282-7542
- Distrelec Article No.:
- 180-44-112
- Mfr. Part No.:
- 30.SA.5
- Manufacturer:
- ideal-tek
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ideal-tek | |
Model Number | 30.SA.5 | |
Material | Stainless Steel | |
Orientation | Bent | |
Overall Length | 160 mm | |
Tip Size | 2.50 x 1.50 mm | |
Point Type | Bent | |
Anti-Magnetic | Yes | |
ESD Safe | No | |
Select all | ||
---|---|---|
Brand ideal-tek | ||
Model Number 30.SA.5 | ||
Material Stainless Steel | ||
Orientation Bent | ||
Overall Length 160 mm | ||
Tip Size 2.50 x 1.50 mm | ||
Point Type Bent | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||