ideal-tek 110 mm, Nickel Chromium Molybdenum Super Alloy, Straight, Tweezers
- RS Stock No.:
- 282-7559
- Distrelec Article No.:
- 301-32-399
- Mfr. Part No.:
- 4.NC.0
- Manufacturer:
- ideal-tek
Subtotal (1 unit)**
€46.12
(exc. VAT)
€56.73
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €46.12 |
**price indicative
- RS Stock No.:
- 282-7559
- Distrelec Article No.:
- 301-32-399
- Mfr. Part No.:
- 4.NC.0
- Manufacturer:
- ideal-tek
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ideal-tek | |
Model Number | 4.NC.0 | |
Material | Nickel Chromium Molybdenum Super Alloy | |
Overall Length | 110 mm | |
Orientation | Straight | |
Tip Size | 0.12 x 0.08 mm | |
Point Type | Straight | |
Anti-Magnetic | No | |
ESD Safe | No | |
Select all | ||
---|---|---|
Brand ideal-tek | ||
Model Number 4.NC.0 | ||
Material Nickel Chromium Molybdenum Super Alloy | ||
Overall Length 110 mm | ||
Orientation Straight | ||
Tip Size 0.12 x 0.08 mm | ||
Point Type Straight | ||
Anti-Magnetic No | ||
ESD Safe No | ||