Recently searched

    Weller Erem 120 mm, Stainless Steel, Flat' Rounded, Tweezers

    RS Stock No.:
    317-7440
    Mfr. Part No.:
    2ASASL
    Manufacturer:
    Weller Erem
    Weller Erem
    View all Tweezers
    73 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €10.77

    (exc. VAT)

    €13.25

    (inc. VAT)

    unitsPer unit
    1 +€10.77
    RS Stock No.:
    317-7440
    Mfr. Part No.:
    2ASASL
    Manufacturer:
    Weller Erem

    RoHS Status: Not Applicable

    Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable


    Product Details

    Quality tweezers


    High-quality, hand-made tweezers available in several models.

    The 2ASASL are robust precision tweezers which are ideal for delicate and precision work on small components or wires that cannot be handled by hand. These tweezers have been manufactured from Special Stainless Steel. This grade of steel is a non-magnetic, rust resistant and anti-acid alloy. It also has a temperature resistance up to 300°C making these tweezers durable with a long-life span.

    Features and Benefits:


    • Made of special stainless steel – non-rusting, acid proof, heat resistant and long lasting

    • Non-magnetic tweezers - specially designed for electronic applications and assembly work on printed-circuit boards

    • Flat rounded medium tips - designed for gripping components

    • Shape is straight

    • Tip width: 2 mm

    • Length: 120 mm

    • Weight: 15g

    Typical Applications:


    Tweezers are a very versatile hand tool that can be used across a variety of applications and are an essential piece of equipment for those working on highly detailed tasks that require a lot of accuracy and attention. Precision tweezers are like the pliers of the small-object world and are widely used in:
    • Microelectronics

    • Jewellery Making

    • Watch Making and Repairs

    • Medical Environments

    • Laboratory Technology

    • Home DIY

    FAQs


    Why would you use tweezers?

    Tweezers are small hand tools that are like pincers and are used to grab, cut, handle or hold small objects, which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the user's thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling, regardless of the application they are used for.


    Specifications

    AttributeValue
    MaterialStainless Steel
    OrientationStraight
    Overall Length120 mm
    Point TypeFlat' Rounded
    Anti-MagneticYes
    Anti-AcidYes
    73 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €10.77

    (exc. VAT)

    €13.25

    (inc. VAT)

    unitsPer unit
    1 +€10.77