Lindstrom Stainless Steel, Tweezer Set
- RS Stock No.:
- 361-3081
- Mfr. Part No.:
- 9854
- Manufacturer:
- Lindstrom
1 In stock for delivery within 2 working days
Price 1 Set
€395.30
(exc. VAT)
€486.22
(inc. VAT)
Set(s) | Per Set |
---|---|
1 + | €395.30 |
- RS Stock No.:
- 361-3081
- Mfr. Part No.:
- 9854
- Manufacturer:
- Lindstrom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
7-Piece Surface Mount Kit
Anti-acid and anti-magnetic tweezer set designed for surface-mount applications and fine wire cutting and handling.
All tips are hand crafted with polished edges to perfect tip symmetry and balance
Tips always line up and meet perfectly, and are rounded to reduce scratching
Dual spot welded construction, satin finished for reduction of reflected glare
Overall length 120mm
Manufactured in Switzerland
Supplied in ESD safe wallet
Tips always line up and meet perfectly, and are rounded to reduce scratching
Dual spot welded construction, satin finished for reduction of reflected glare
Overall length 120mm
Manufactured in Switzerland
Supplied in ESD safe wallet
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Number of Pieces | 7 |