Weller Erem 120 mm, Stainless Steel, Pointed, Tweezers
- RS Stock No.:
- 450-8255
- Mfr. Part No.:
- OOSASL
- Manufacturer:
- Weller Erem
24 In stock for delivery within 2 working days
Price Each
€14.40
(exc. VAT)
€17.71
(inc. VAT)
Units | Per unit |
---|---|
1 + | €14.40 |
- RS Stock No.:
- 450-8255
- Mfr. Part No.:
- OOSASL
- Manufacturer:
- Weller Erem
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Quality tweezers
High-quality, hand-made tweezers available in several models.
The 00SASL are precision tweezers which are 120 mm long and have been designed with a pointed tip. These tweezers have been manufactured from Special Stainless Steel. This grade of steel is a non-magnetic, rust resistant and anti-acid alloy. It also has a temperature resistance up to 300°C.
These precision tweezers are ideal for general applications which includes electronic assembly.
These precision tweezers are ideal for general applications which includes electronic assembly.
Features and Benefits:
- Made of special stainless steel – non-rusting, acid proof, heat resistant and long lasting with anti-glare finish
- Non-magnetic tweezers - specially designed for electronic applications and laboratory technology
- Straight pointed tips - designed for gripping components in confined spaces
- Length: 120 mm
- Weight: 20g
Typical Applications:
Tweezers are a very versatile hand tool that can be used across a variety of applications and are an essential piece of equipment for those working on highly detailed tasks that require a lot of accuracy and attention. Precision tweezers are like the pliers of the small-object world and are widely used in:
- Microelectronics
- Jewellery Making
- Watch Making and Repairs
- Medical Environments
- Laboratory Technology
- Home DIY
FAQs
Why would you use tweezers?
Tweezers are small hand tools that are like pincers and are used to grab, cut, handle or hold small objects, which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the user's thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling, regardless of the application they are used for.
Attribute | Value |
---|---|
Material | Stainless Steel |
Overall Length | 120 mm |
Orientation | Straight |
Point Type | Pointed |
Anti-Magnetic | Yes |
Anti-Acid | Yes |