Weller Erem 120 mm, Stainless Steel, Pointed, Tweezers
- RS Stock No.:
- 457-4101
- Distrelec Article No.:
- 301-85-988
- Mfr. Part No.:
- 1SASL
- Manufacturer:
- Weller Erem
Subtotal (1 unit)**
€12.70
(exc. VAT)
€15.62
(inc. VAT)
158 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €12.70 |
**price indicative
- RS Stock No.:
- 457-4101
- Distrelec Article No.:
- 301-85-988
- Mfr. Part No.:
- 1SASL
- Manufacturer:
- Weller Erem
Related links
- Weller Erem 120 mm Pointed, Tweezers
- Weller Erem 120 mm Pointed, ESD Tweezers
- Weller Erem 120 mm Pointed; Relieved, Tweezers
- Weller Erem 120 mm Pointed; Inside Serrated, Tweezers
- Weller Erem 120 mm Pointed; Relieved, ESD Tweezers
- Erem 120 mm Pointed, Tweezers
- Weller 120 mm Pointed, Tweezers
- Weller Erem 120 mm ESD Tweezers