ideal-tek Stainless Steel, ESD Tweezer Set
- RS Stock No.:
- 666-1064
- Mfr. Part No.:
- K3.SA.NE
- Manufacturer:
- ideal-tek
Subtotal (1 kit)**
€139.67
(exc. VAT)
€171.79
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Kit(s) | Per Kit |
---|---|
1 + | €139.67 |
**price indicative
Related links
- Lindstrom Stainless Steel, ESD Tweezer Set
- Knipex 120 mm ESD Tweezer Set
- RS PRO Stainless Steel, ESD Tweezer Set
- ideal-tek Stainless Steel, Tweezer Set
- ideal-tek 120 mm Stainless Steel (Body), ESD Tweezers
- ideal-tek 120 mm Stainless Steel (Body) ESD Tweezers
- ideal-tek 110 mm Stainless Steel (Body), ESD Tweezers
- ideal-tek 120 mm Straight, ESD Tweezers