- RS Stock No.:
- 834-8091
- Mfr. Part No.:
- 5-422-13
- Manufacturer:
- Bernstein AG
1 In stock for delivery within 2 working days
Added
Price Each
€23.08
(exc. VAT)
€28.39
(inc. VAT)
Units | Per unit |
1 + | €23.08 |
- RS Stock No.:
- 834-8091
- Mfr. Part No.:
- 5-422-13
- Manufacturer:
- Bernstein AG
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Bernstein ESD Wafer Tweezers (SA)
ESD safe conductive precision wafer tweezers for the positioning of flat and fine components such as breakable wafer, PCBs and LCDs.
Very smooth non-reflective surface
ESD safe coating
High grade SA steel
Anti-magnetic
Knurled grip for precision placement
Marked with part number on handle for quick identification of the right tool for the job
ESD safe coating
High grade SA steel
Anti-magnetic
Knurled grip for precision placement
Marked with part number on handle for quick identification of the right tool for the job
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Overall Length | 130 mm |
Point Type | Wafer |
Anti-Magnetic | Yes |
ESD Safe | Yes |
Solder Adhesion Resistant | Yes |
- RS Stock No.:
- 834-8091
- Mfr. Part No.:
- 5-422-13
- Manufacturer:
- Bernstein AG