ideal-tek 115 mm, PA66/CF30 (Tip), Plastic (Body), ESD Tweezers
- RS Stock No.:
- 847-3096
- Mfr. Part No.:
- 707.CF
- Manufacturer:
- ideal-tek
Subtotal (1 unit)**
€4.72
(exc. VAT)
€5.81
(inc. VAT)
28 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €4.72 |
**price indicative
- RS Stock No.:
- 847-3096
- Mfr. Part No.:
- 707.CF
- Manufacturer:
- ideal-tek
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ideal-tek | |
Material | PA66/CF30 (Tip), Plastic (Body) | |
Overall Length | 115 mm | |
Tip Size | Fine | |
ESD Safe | Yes | |
Select all | ||
---|---|---|
Brand ideal-tek | ||
Material PA66/CF30 (Tip), Plastic (Body) | ||
Overall Length 115 mm | ||
Tip Size Fine | ||
ESD Safe Yes | ||
Related links
- ideal-tek 115 mm Plastic (Body), ESD Tweezers
- ideal-tek 115 mm Plastic (Body) ESD Tweezers
- ideal-tek 115 mm Plastic (Body) ESD Tweezers
- ideal-tek 130 mm Stainless Steel (Body), ESD Tweezers
- ideal-tek 130 mm Stainless Steel (Body) ESD Tweezers
- ideal-tek 115 mm Stainless Steel (Body), ESD Tweezers
- ideal-tek 115 mm ESD Tweezers
- ideal-tek 115 mm Tweezers