- RS Stock No.:
- 122-3058
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-3058
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
1 Pair 18 AWG MPOS Cable
A single twisted pair MPO cable with tinned copper conductors insulated with polyethylene, wrapped in an aluminised tape with a tinned drain wire and a PVC outer sheath.
Features and Benefits
MPO Multi-fiber Push-on cable
Applications include switches, routers and multiple channel interconnects
Applications include switches, routers and multiple channel interconnects
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
Specifications
Attribute | Value |
---|---|
Number of Pairs | 1 |
Cross Sectional Area | 0.78 mm² |
American Wire Gauge | 18 AWG |
Screened/Unscreened | Screened |
Length | 100m |
Shield Type | Aluminium Foil-PET Tape |
Sheath Colour | Grey |
Outer Diameter | 5.65mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Characteristic Impedance | 100 Ω |
Core Strands | 16/0.25 mm |
Voltage Rating | 300 V |
Shielded/Unshielded | Shielded |