Belden Multicore Industrial Cable, 2 Cores, 0.22 mm², Screened, 24 AWG, 152m, Data Cable
- RS Stock No.:
- 283-7956
- Mfr. Part No.:
- 9501.01152
- Manufacturer:
- Belden
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 152 Metre(s)
€202.81
(exc. VAT)
€249.46
(inc. VAT)
- RS Stock No.:
- 283-7956
- Mfr. Part No.:
- 9501.01152
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Cross Sectional Area | 0.22 mm² | |
| Number of Cores | 2 | |
| American Wire Gauge | 24 AWG | |
| Screened/Unscreened | Screened | |
| Length | 152m | |
| Sheath Colour | Black | |
| Cable Type | Data | |
| Cable Shape | Multicore | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Cross Sectional Area 0.22 mm² | ||
Number of Cores 2 | ||
American Wire Gauge 24 AWG | ||
Screened/Unscreened Screened | ||
Length 152m | ||
Sheath Colour Black | ||
Cable Type Data | ||
Cable Shape Multicore | ||
The high-quality computer cable from Data Communication Systems is designed for RS-232 applications, featuring a 24 AWG construction with SR-PVC/PVC insulation. With a variety of features such as an overall Beldfoil shield and a Chrome PVC jacket, this cable provides reliable connectivity and performance for user's computer systems.
24 AWG construction with SR-PVC/PVC insulation
Overall Beldfoil shield for added protection
Chrome PVC jacket for durability
Stranded TC conductors for flexibility
PE/LSZH construction for enhanced safety
Available in various lengths for different applications
Overall Beldfoil shield for added protection
Chrome PVC jacket for durability
Stranded TC conductors for flexibility
PE/LSZH construction for enhanced safety
Available in various lengths for different applications

