- RS Stock No.:
- 284-4264
- Distrelec Article No.:
- 301-33-460
- Mfr. Part No.:
- 2-LIFYCY TP 8X2X0.08 MM²
- Manufacturer:
- Kabeltronik
100 In stock for delivery within 2 working days
Price Each
€4.80
(exc. VAT)
€5.90
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
100 + | €4.80 | €480.00 |
*price indicative
- RS Stock No.:
- 284-4264
- Distrelec Article No.:
- 301-33-460
- Mfr. Part No.:
- 2-LIFYCY TP 8X2X0.08 MM²
- Manufacturer:
- Kabeltronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The highly flexible control cable is specifically designed for applications requiring motion without compelled movement or tensile load, particularly in the fields of electronics, measuring, and control technology. Its pair twisting configuration optimizes cross-talk attenuation and minimizes electrical coupling within the line. Additionally, the inclusion of a copper braid enhances interference protection and increases mechanical maximum stress tolerance, ensuring reliable performance in demanding environments.
Core insulation PVC according to VDE 0207
Colour sequence DIN 47100
Shield tinned copper braid, coverage approximately 85%
Insulation resistance minimum 200 MOhm x km at +20 °C
Colour sequence DIN 47100
Shield tinned copper braid, coverage approximately 85%
Insulation resistance minimum 200 MOhm x km at +20 °C
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.08 mm² |
Number of Cores | 8 |
American Wire Gauge | 28 AWG |
Length | 100m |
Sheath Colour | Grey |
Cable Type | Multipaired |