HAZET Tyre Inflator 0 → 12 bar, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 644-673
- Mfr. Part No.:
- 9041D-1
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€99.41
(exc. VAT)
€122.27
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.41 |
*price indicative
- RS Stock No.:
- 644-673
- Mfr. Part No.:
- 9041D-1
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tyre Inflator | |
| Inlet Size | 1/4 in | |
| Inlet Thread Standard | G | |
| Overall Length | 262mm | |
| Maximum Input Pressure | 12bar | |
| Material | Rubber | |
| Inflation Pressure Range | 0 → 12bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 105mm | |
| Overall Width | 40mm | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tyre Inflator | ||
Inlet Size 1/4 in | ||
Inlet Thread Standard G | ||
Overall Length 262mm | ||
Maximum Input Pressure 12bar | ||
Material Rubber | ||
Inflation Pressure Range 0 → 12bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 105mm | ||
Overall Width 40mm | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET digital pressure gauge is an essential tool designed for filling tyres and checking Air pressure. With its user-friendly design, it features optimal readability even in low-light conditions, making tyre maintenance straightforward and efficient. The special rubber housing not only provides durability but also protects the manometer from minor impacts. The integrated suspension hook and handle with a lever enhance usability, allowing for both filling and deflating with one hand. Equipped with a measuring range of 0 to 12 bar, the gauge boasts a graduation of 0.01 bar and a measuring tolerance of ±1%. Its flexible 400mm tube and innovative display toggling between bar, PSI, and kg/cm ensure precision in your readings. This pressure gauge, suited for various applications, is a reliable companion for any vehicle owner or workshop.
Easy-to-read display designed for poor lighting conditions
Rubber housing provides protection against minor impacts
Single-handed operation for filling and deflating
Integrated suspension hook for easy storage
Measuring range of 0 to 12 bar with 0.01 bar graduation
Precision measurement with a tolerance of ±1%
Display toggles between bar, PSI, and kg/cm
Max pressure capability of 12 bar
Flexible 400mm hose for convenient access
Compact device dimensions of 262 x 105 x 40 mm
Lightweight at 0.39 kg for easy handling
Related links
- HAZET Tyre Inflator, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 0 → 10 bar, 1/4 in Air Inlet (BSP)
- PCL Tyre Inflator 12 bar, 6.35 mm Air Inlet (BSP)
- SAM Tyre Inflator 12 bar, 1/4 in Air Inlet (BSP)
- PREVOST Tyre Inflator, 7 mm Air Inlet (BSP)
- PCL Tyre Inflator 250 psi, 6.35 mm Air Inlet (BSP)
- PCL Tyre Inflator 9.8 kg/cm², 6.35 mm Air Inlet (BSP)
- SIP Tyre Inflator, 1/4 in Air Inlet (BSP)
