Guitel Hervieu Black, Grey Rubber Abrasion Resistant, Impact Resistant, Low Starting Resistance Trolley Wheel, 400kg
- RS Stock No.:
- 400-087
- Mfr. Part No.:
- 55-511-200B20
- Manufacturer:
- Guitel Hervieu
4 Within 2 working day(s) (EU stock)
6 Within 2 working day(s) (EU stock)
Added
Price Each
€50.31
(exc. VAT)
€61.88
(inc. VAT)
Units | Per unit |
1 - 4 | €50.31 |
5 - 9 | €48.29 |
10 + | €47.25 |
- RS Stock No.:
- 400-087
- Mfr. Part No.:
- 55-511-200B20
- Manufacturer:
- Guitel Hervieu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Pallet truck wheels
Spare Wheels for Pallet Trucks.
Available as One-Piece Nylon 6
Available as One-Piece Nylon 6
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 200mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 400kg |
Tyre Material | Rubber |
Hub Material | Aluminium |
Features | Abrasion Resistant, Impact Resistant, Low Starting Resistance |
Hub Bearing Type | Ball Bearing |
Bore Length | 60mm |
Colour | Black, Grey |