- RS Stock No.:
- 171-8324
- Manufacturer:
- RS PRO
4 Within 1 working day(s) (IE stock)
33 Within 2 working day(s) (EU stock)
Added
Price Each
€21.65
(exc. VAT)
€26.63
(inc. VAT)
Units | Per unit |
1 - 4 | €21.65 |
5 - 9 | €21.22 |
10 - 24 | €20.78 |
25 + | €20.35 |
- RS Stock No.:
- 171-8324
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Wheel centre made of Polypropylene, Tread: Polyurethane, foamed, roller bearing
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 260mm |
Wheel Width | 75mm |
Bore Diameter | 25mm |
Load Capacity | 75kg |
Features | Puncture Proof |
Hub Bearing Type | Roller Bearing |
Bore Length | 74mm |