- RS Stock No.:
- 183-2753
- Mfr. Part No.:
- PIR200X50-20
- Manufacturer:
- Tente
13 In stock for delivery within 2 working days
Added
Price Each
€24.38
(exc. VAT)
€29.99
(inc. VAT)
Units | Per unit |
1 - 4 | €24.38 |
5 - 9 | €23.38 |
10 + | €22.40 |
- RS Stock No.:
- 183-2753
- Mfr. Part No.:
- PIR200X50-20
- Manufacturer:
- Tente
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wheel centre made of Polypropylene, Tread: solid rubber, grey non-marking, roller bearing.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 200mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 410kg |
Tyre Material | Rubber |
Hub Material | Polypropylene |
Features | Corrosion Resistant |
Hub Bearing Type | Roller Bearing |
Hub Diameter | 58mm |
Bore Length | 58mm |
Colour | Grey |