- RS Stock No.:
- 278-5911
- Mfr. Part No.:
- 13104
- Manufacturer:
- LAG
6 In stock for delivery within 1 working days
Added
Price Each
€2.84
(exc. VAT)
€3.49
(inc. VAT)
Units | Per unit |
1 - 4 | €2.84 |
5 - 9 | €2.75 |
10 + | €2.69 |
- RS Stock No.:
- 278-5911
- Mfr. Part No.:
- 13104
- Manufacturer:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Black Rubber Tyre, Black Nylon Hub, Medium Duty, Series D
85 Shore A hardness rubber tyre
Plain nylon 6 bush bearings
Bush hub bearing
Plain nylon 6 bush bearings
Bush hub bearing
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 80mm |
Wheel Width | 25mm |
Bore Diameter | 12mm |
Tyre Type | Solid |
Load Capacity | 50kg |
Tyre Material | Rubber |
Hub Material | Thermoplastic |
Features | Quiet Operation, Shock Absorbing |
Hub Bearing Type | Plain Bore |
Bore Length | 40mm |
Colour | Black |