LAG PUR Castor Wheels 4521, 200kg

  • RS Stock No. 399-5210
  • Mfr. Part No. 4521
  • Manufacturer LAG
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

Polyurethane Cast Tyre, Nylon Hub, Medium Duty, Series A

High resistance to shock, abrasion & corrosion
High load capacity with smooth, silent running
Polyurethane tyre

Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.

Specifications
Attribute Value
Load Capacity 200kg
Tyre Type Solid
Tyre Material PUR
Hub Material Polyamide
Features Abrasion Resistant, Corrosion Resistant, Easy to Clean, Quiet Operation, Shock Resistant
Hub Bearing Type Plain Bore
Wheel Diameter 100mm
Wheel Width 30mm
Hub Diameter 28mm
Bore Diameter 15mm
Bore Length 40mm
15 In stock for delivery within 2 working days
Unit of sale: Each
9.74
(exc. VAT)
11.98
(inc. VAT)
units
Per unit
1 - 4
€9.74
5 - 9
€9.43
10 +
€9.13
Related Products
Cast Iron and Steel combine strength and shock ...
Description:
Cast Iron and Steel combine strength and shock resistance with long life and economy Temperature range – 40°c to +250°c. Turned outside diameter and bore High quality paint finish Cast iron tyre Plain hub bearing.
Tente, one of the leading companies in the ...
Description:
Tente, one of the leading companies in the development of wheels and castors, have produced a high quality range of Forklift truck wheels Designed to be interchangeable with many vehicles from the top forklift truck companies, including BT Rolatruc, Jungheinrich ...
Elastic rubber has a high load capacity, high ...
Description:
Elastic rubber has a high load capacity, high wear resistance and gives a smooth, soft, cushioned ride Temp – 20°c to + 60°c. Black hub Solid grey tyre, rubber hardness 73 Shore-20°C to +60°C operation Plain Nylon 6 bush bearings ...
Elastic rubber has a high load capacity, high ...
Description:
Elastic rubber has a high load capacity, high wear resistance and gives a smooth, soft, cushioned ride Temp – 20°c to + 60°c. Solid Black Elastic Rubber tyre, hardness 73+/- 5 Shore AExcellent smooth and noiseless running High resistance to ...