LAG Blue, White Polyurethane Abrasion Resistant, Hygienic, Laceration Resistant, Low Rolling Resistance, Non-Marking,
- RS Stock No.:
- 460-0070
- Mfr. Part No.:
- 35066
- Brand:
- LAG
5 In stock for delivery within 2 working days
Price Each
€22.41
(exc. VAT)
€27.56
(inc. VAT)
Units | Per unit |
1 - 4 | €22.41 |
5 - 9 | €21.54 |
10 + | €21.09 |
- RS Stock No.:
- 460-0070
- Mfr. Part No.:
- 35066
- Brand:
- LAG
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Soft Blue Polyurethane Tyre, Nylon Hub, Medium Duty, Series AS
Heavy load capacity
Smooth and silent running
Corrosion, abrasion and shock resistant
Temperature range -30°C to +80°C
Roller bearing standard and stainless steel
40mm width solid polyurethane tyre
Smooth and silent running
Corrosion, abrasion and shock resistant
Temperature range -30°C to +80°C
Roller bearing standard and stainless steel
40mm width solid polyurethane tyre
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
Specifications
sdjkfsjkd | Value |
---|---|
Wheel Diameter | 125mm |
Wheel Width | 40mm |
Bore Diameter | 15mm |
Tyre Type | Solid |
Load Capacity | 300kg |
Tyre Material | Polyurethane |
Hub Material | Polyamide |
Features | Abrasion Resistant, Hygienic, Laceration Resistant, Low Rolling Resistance, Non-Marking, Quiet Operation |
Hub Bearing Type | Roller Bearing |
Hub Diameter | 48mm |
Bore Length | 40mm |
Colour | Blue, White |