LAG Orange, White Polyurethane Abrasion Resistant, Hygienic, Laceration Resistant, Non-Marking Trolley Wheel, 300kg
- RS Stock No.:
- 460-0519
- Mfr. Part No.:
- 4562/X
- Manufacturer:
- LAG
2 In stock for delivery within 2 working days
Added
Price Each
€27.31
(exc. VAT)
€33.59
(inc. VAT)
Units | Per unit |
1 - 4 | €27.31 |
5 - 9 | €26.22 |
10 + | €25.67 |
- RS Stock No.:
- 460-0519
- Mfr. Part No.:
- 4562/X
- Manufacturer:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyurethane Cast Tyre, Nylon Hub, Medium Duty, Series A
High resistance to shock, abrasion & corrosion
High load capacity with smooth, silent running
Polyurethane tyre
High load capacity with smooth, silent running
Polyurethane tyre
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Wheel Width | 40mm |
Bore Diameter | 15mm |
Tyre Type | Solid |
Load Capacity | 300kg |
Tyre Material | Polyurethane |
Hub Material | Polyamide |
Features | Abrasion Resistant, Hygienic, Laceration Resistant, Non-Marking |
Hub Bearing Type | Roller Bearing |
Hub Diameter | 48mm |
Bore Length | 40mm |
Colour | Orange, White |