- RS Stock No.:
- 666-7615
- Mfr. Part No.:
- 7335940
- Manufacturer:
- Flexello
25 In stock for delivery within 2 working days
Added
Price Each
€13.39
(exc. VAT)
€16.47
(inc. VAT)
Units | Per unit |
1 - 4 | €13.39 |
5 - 9 | €12.87 |
10 + | €12.58 |
- RS Stock No.:
- 666-7615
- Mfr. Part No.:
- 7335940
- Manufacturer:
- Flexello
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Solid Black Tyre Wheel, Series WPS & WRN
Hard wearing solid black rubber tyre
Hub material: polypropylene
Hub material: polypropylene
Note
Load capacity may differ from that stated for the corresponding castor if the castor body imposes a limiting factor
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Wheel Width | 32mm |
Bore Diameter | 8mm |
Tyre Type | Solid |
Load Capacity | 180kg |
Tyre Material | Rubber |
Hub Material | Polypropylene |
Features | Non-Marking |
Hub Bearing Type | Ball Bearing |
Bore Length | 45mm |
Colour | Blue |