NXP 2-Channel UART UART 48-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-2420
Mfr. Part No.:
SC16C2550BIB48,151
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Number of Channels

2

Product Type

UART

Standard Supported

UART

Transmit FIFO

16bit

Receive FIFO

16bit

Maximum Data Rate

5Mbps

Mount Type

Surface

Package Type

LQFP

Pin Count

48

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.6mm

Length

7.1mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TW

Universal Asynchronous Receiver/Transmitter (UART), NXP


A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy