MaxLinear 8-Channel UART IrDA 176-Pin FBGA, XR17V358IB176-F
- RS Stock No.:
- 170-4467
- Mfr. Part No.:
- XR17V358IB176-F
- Manufacturer:
- MaxLinear
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 170-4467
- Mfr. Part No.:
- XR17V358IB176-F
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Number of Channels | 8 | |
| Product Type | UART | |
| Standard Supported | IrDA | |
| Transmit FIFO | 256bit | |
| Receive FIFO | 256bit | |
| Maximum Data Rate | 25Mbps | |
| Mount Type | Surface | |
| Package Type | FBGA | |
| Pin Count | 176 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | XR17V358 | |
| Standards/Approvals | No | |
| Length | 13.1mm | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Number of Channels 8 | ||
Product Type UART | ||
Standard Supported IrDA | ||
Transmit FIFO 256bit | ||
Receive FIFO 256bit | ||
Maximum Data Rate 25Mbps | ||
Mount Type Surface | ||
Package Type FBGA | ||
Pin Count 176 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series XR17V358 | ||
Standards/Approvals No | ||
Length 13.1mm | ||
Height 1.15mm | ||
Automotive Standard No | ||
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus Interface such as 8-bit VLIO.
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
Related links
- MaxLinear 8-Channel UART IrDA 176-Pin FBGA, XR17V358IB176-F
- MaxLinear 4-Channel UART IrDA RS485, RS232 64-Pin LQFP
- MaxLinear 2-Channel UART IrDA 48-Pin TQFP, XR16C2850CM-F
- MaxLinear 4-Channel UART IrDA RS485 ST16C654IQ64-F
- NXP 2-Channel UART UART SC16IS762IPW,112
- NXP 2-Channel UART IrDA 28-Pin TSSOP112
- MaxLinear 2-Channel UART RS422 IrDA 48-Pin TQFP, XR16L2750CM-F
- MaxLinear 4-Channel UART RS422 RS485 ST16C654DIQ64-F
