MaxLinear 4-Channel UART 48-Pin TQFP, XR21V1414IM48-F
- RS Stock No.:
- 170-4469
- Mfr. Part No.:
- XR21V1414IM48-F
- Manufacturer:
- MaxLinear
Subtotal (1 tray of 250 units)*
€1,604.50
(exc. VAT)
€1,973.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 250 + | €6.418 | €1,604.50 |
*price indicative
- RS Stock No.:
- 170-4469
- Mfr. Part No.:
- XR21V1414IM48-F
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Number of Channels | 4 | |
| Product Type | UART | |
| Standard Supported | No | |
| Maximum Data Rate | 12Mbps | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Series | XR21V1414 | |
| Length | 9.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Number of Channels 4 | ||
Product Type UART | ||
Standard Supported No | ||
Maximum Data Rate 12Mbps | ||
Mount Type Surface | ||
Package Type TQFP | ||
Pin Count 48 | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Series XR21V1414 | ||
Length 9.2mm | ||
Automotive Standard No | ||
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus Interface such as 8-bit VLIO.
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
Related links
- MaxLinear 4-Channel UART 48-Pin TQFP, XR21V1414IM48-F
- MaxLinear 2-Channel UART IrDA 48-Pin TQFP, XR16C2850CM-F
- MaxLinear 2-Channel UART RS422 IrDA 48-Pin TQFP, XR16L2750CM-F
- MaxLinear 2-Channel UART RS485 ST16C2550CQ48-F
- MaxLinear 4-Channel UART 64-Pin LQFP, ST16C554DCQ64-F
- MaxLinear 4-Channel UART 64-Pin LQFP, ST16C554DIQ64-F
- MaxLinear 4-Channel UART IrDA RS485, RS232 64-Pin LQFP
- MaxLinear XR21V1414IM48-F 3.63V USB 2.0 48-Pin TQFP-48
