FTDI Chip UART UART, SIE 16-Pin SSOP, FT220XS-R
- RS Stock No.:
- 170-9074
- Mfr. Part No.:
- FT220XS-R
- Manufacturer:
- FTDI Chip
Subtotal (1 reel of 3000 units)*
€5,340.00
(exc. VAT)
€6,570.00
(inc. VAT)
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.78 | €5,340.00 |
*price indicative
- RS Stock No.:
- 170-9074
- Mfr. Part No.:
- FT220XS-R
- Manufacturer:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Number of Channels | 1 | |
| Product Type | UART | |
| Standard Supported | UART, SIE | |
| Transmit FIFO | 512bit | |
| Receive FIFO | 512bit | |
| Maximum Data Rate | 500kbps | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 6.19mm | |
| Series | FT220X | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Number of Channels 1 | ||
Product Type UART | ||
Standard Supported UART, SIE | ||
Transmit FIFO 512bit | ||
Receive FIFO 512bit | ||
Maximum Data Rate 500kbps | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 6.19mm | ||
Series FT220X | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
FT220X, FT221X, Full Speed USB 2.0 to 4-Bit SPI / FT1248 Bridge
The FT220X and FT221X Full Speed USB 2.0 ICs offer a Compact bridge to 4-Bit SPI / FT1248 Interfaces. The devices can acknowledge USB bus data, capable of operating up to 500 kbps, with low power consumption (8 mA). The USB 2.0 serial bus to 4-Bit SPI / FT1248 Bridge enables the USB Interface to be added into a system design quickly and easily.
