Maxim Integrated UART IrDA 16-Pin QSOP, MAX3100EEE+
- RS Stock No.:
- 190-1312
- Mfr. Part No.:
- MAX3100EEE+
- Manufacturer:
- Maxim Integrated
Bulk discount available
View bulk pricing optionsSubtotal (2 units, in packs of 2)*
€27.26
(exc. VAT)
€33.52
(inc. VAT)
Last RS stock
- Final 814 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €13.63 | €27.26 |
| 10 - 24 | €12.31 | €24.62 |
| 26 - 98 | €11.75 | €23.50 |
| 100 + | €11.71 | €23.42 |
*price indicative
- RS Stock No.:
- 190-1312
- Mfr. Part No.:
- MAX3100EEE+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Channels | 1 | |
| Product Type | UART | |
| Standard Supported | IrDA | |
| Transmit FIFO | 16bit | |
| Receive FIFO | 16bit | |
| Maximum Data Rate | 0.23MBd | |
| Mount Type | Surface | |
| Package Type | QSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 4.98mm | |
| Height | 1.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Channels 1 | ||
Product Type UART | ||
Standard Supported IrDA | ||
Transmit FIFO 16bit | ||
Receive FIFO 16bit | ||
Maximum Data Rate 0.23MBd | ||
Mount Type Surface | ||
Package Type QSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 4.98mm | ||
Height 1.65mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Universal Asynchronous Receiver/Transmitter (UART), Maxim Integrated Products
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated 1-Channel 25A Adjustable 16-Pin, QSOP
- MaxLinear 1-Channel UART RS232 IrDA XR16C850CM-F
- Maxim Integrated Surface Mount ±1°C, 16-Pin QSOP
- Maxim Integrated 4-Channel Line Transceiver Inverting, 16-Pin QSOP
- Maxim Integrated MAX3095EEE+ 4-Channel Line Transceiver Inverting, 16-Pin QSOP
- Maxim Integrated 10MHz 16-Pin QSOP
- Maxim Integrated 12 10 bit- ADC 94.4 ksps, 16-Pin QSOP
- Maxim Integrated Motor Driver IC 16-Pin, QSOP
