MaxLinear UART 64-Pin LQFP, ST16C554CQ64-F
- RS Stock No.:
- 686-5948
- Mfr. Part No.:
- ST16C554CQ64-F
- Manufacturer:
- MaxLinear
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 686-5948
- Mfr. Part No.:
- ST16C554CQ64-F
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | UART | |
| Transmit FIFO | 16bit | |
| Receive FIFO | 16bit | |
| Maximum Data Rate | 1.5Mbps | |
| Package Type | LQFP | |
| Pin Count | 64 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 500μm | |
| Length | 1.5mm | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type UART | ||
Transmit FIFO 16bit | ||
Receive FIFO 16bit | ||
Maximum Data Rate 1.5Mbps | ||
Package Type LQFP | ||
Pin Count 64 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 500μm | ||
Length 1.5mm | ||
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus Interface such as 8-bit VLIO.
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
Related links
- MaxLinear UART 64-Pin LQFP, ST16C554CQ64-F
- MaxLinear UART 64-Pin LQFP, XR16V554DIV-F
- MaxLinear 4-Channel UART 64-Pin LQFP, ST16C554DCQ64-F
- MaxLinear 4-Channel UART RS422 RS485 ST16C654DIQ64-F
- MaxLinear 4-Channel UART 64-Pin LQFP, ST16C554DIQ64-F
- MaxLinear 4-Channel UART IrDA RS485, RS232 64-Pin LQFP
- MaxLinear UART 48-Pin TQFP, ST16C550IQ48-F
- MaxLinear UART 48-Pin TQFP, ST16C550CQ48-F
