- RS Stock No.:
- 215-3205
- Mfr. Part No.:
- BR1600SI
- Manufacturer:
- APC
2 In stock for delivery within 2 working days
Price Each
€669.00
(exc. VAT)
€822.87
(inc. VAT)
Units | Per unit |
---|---|
1 + | €669.00 |
- RS Stock No.:
- 215-3205
- Mfr. Part No.:
- BR1600SI
- Manufacturer:
- APC
Technical data sheets
Legislation and Compliance
Product Details
Schneider Electric
The Schneider Electric Back UPS Pro BR 1600VA, Sinewave, AVR has 8 socket outlets and also LCD interface. It includes 1 lead-acid battery.
A-Tick, C-Tick, CE, EAC, RCM & TISI certified
Available in black colour
Operating altitude up to 10000 ft
Operating temperature range from 0 °C to 40 °C
Available in black colour
Operating altitude up to 10000 ft
Operating temperature range from 0 °C to 40 °C
Specifications
Attribute | Value |
---|---|
Model | Back UPS Pro BR |
Power Rating | 960W |
VA Rating | 1600VA |
Output Voltage | 230V |
Input Voltage | 230V |
Mounting Type | Stand Alone |
Current Rating | 10A |