Ruland Universal Joint USSK24-12MM-12MM-SS, 2, Universal, Bore 12mm, 108mm Length
- RS Stock No.:
- 614-566
- Mfr. Part No.:
- USSK24-12MM-12MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€455.56
(exc. VAT)
€560.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €455.56 |
*price indicative
- RS Stock No.:
- 614-566
- Mfr. Part No.:
- USSK24-12MM-12MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 12mm | |
| Number of Joints | 2 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 12mm | ||
Number of Joints 2 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint provides a reliable solution for demanding mechanical applications. Designed to ensure optimal performance, it caters to the intricate demands of both industrial and commercial environments. The component's robust construction guarantees longevity and durability, making it an essential addition for professionals seeking quality and dependability. With superb versatility, this product integrates seamlessly into various systems, embodying the perfect blend of function and innovation. Whether you are replacing an old part or building a new mechanism, this product is poised to exceed expectations.
Designed for superior strength and rigidity under load
Compatible with a range of standard fittings for easy integration
Manufactured with precision for enhanced operational efficiency
Offers a corrosion resistant finish for prolonged lifespan
Facilitates smooth rotation and reduces friction in assemblies
Related links
- Ruland Universal Joint USSK24-12MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-12MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-14MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint UDSK20-12MM-12MM-SS Universal 142.9mm Length
- Ruland Universal Joint UDSK16-12MM-12MM-SS Universal 123.8mm Length
- Ruland Universal Joint UD20-12MM-12MM-SS Universal 142.9mm Length
- Ruland Universal Joint UD24-12MM-12MM-SS Universal 166.7mm Length
