Ruland Universal Joint UD12-8MM-6MM-SS, 2, Universal, Bore 8mm, 96.9mm Length
- RS Stock No.:
- 614-792
- Mfr. Part No.:
- UD12-8MM-6MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€565.87
(exc. VAT)
€696.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €565.87 |
*price indicative
- RS Stock No.:
- 614-792
- Mfr. Part No.:
- UD12-8MM-6MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 8mm | |
| Number of Joints | 2 | |
| Overall Length | 96.9mm | |
| Joint Type | Universal | |
| Hub Diameter | 18.9mm | |
| Maximum Working Angle | 90° | |
| Peak Torque | 89.3Nm | |
| Material | 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 8mm | ||
Number of Joints 2 | ||
Overall Length 96.9mm | ||
Joint Type Universal | ||
Hub Diameter 18.9mm | ||
Maximum Working Angle 90° | ||
Peak Torque 89.3Nm | ||
Material 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Double cardan friction bearing universal joint is designed for applications with wide distances between shafts and can handle all types of misalignment. It features a plain bearing construction with precision-machined pins and blocks that are selectively heat treated and ground for high strength, accuracy, and wear resistance. The hardened and precision-ground yoke ears further enhance durability and performance. This robust design ensures a longer service life and superior functionality in demanding environments, offering greater angular misalignment capabilities up to 90°compared to standard double universal joints.
Made from high grade stainless steel for increased corrosion resistance
Compatible with boot for protection against dust and water
Self lubricating design reduces maintenance time
Double cardan universal joint design for enhanced performance
Related links
- Ruland Universal Joint UD12-8MM-6MM-F Universal 96.9mm Length
- Ruland Universal Joint UD12-8MM-7MM-SS Universal 96.9mm Length
- Ruland Universal Joint UD12-8MM-8MM-SS Universal 96.9mm Length
- Ruland Universal Joint UDSK12-8MM-6MM-SS Universal 96.9mm Length
- Ruland Universal Joint UD12-8MM-8MM-F Universal 96.9mm Length
- Ruland Universal Joint UD12-8MM-7MM-F Universal 96.9mm Length
- Ruland Universal Joint UD12-10MM-8MM-SS Universal 96.9mm Length
- Ruland Universal Joint UD10-8MM-6MM-SS Universal 82.6mm Length
