Ruland Universal Joint UDS8-6MM-5MM-F, 2, Universal, Bore 6mm, 71.5mm Length
- RS Stock No.:
- 615-055
- Mfr. Part No.:
- UDS8-6MM-5MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€550.31
(exc. VAT)
€676.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €550.31 |
*price indicative
- RS Stock No.:
- 615-055
- Mfr. Part No.:
- UDS8-6MM-5MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 6mm | |
| Product Type | Universal Joint | |
| Number of Joints | 2 | |
| Overall Length | 71.5mm | |
| Joint Type | Universal | |
| Hub Diameter | 9.4mm | |
| Maximum Working Angle | 90° | |
| Peak Torque | 35.6Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 6mm | ||
Product Type Universal Joint | ||
Number of Joints 2 | ||
Overall Length 71.5mm | ||
Joint Type Universal | ||
Hub Diameter 9.4mm | ||
Maximum Working Angle 90° | ||
Peak Torque 35.6Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Double Cardan Friction Bearing Universal Joint is ideal for applications with wide distances between shafts and can accommodate all forms of misalignment. It features pins and blocks that are precision machined, selectively heat treated, and ground for high strength, accuracy, and wear resistance. Combined with precision ground and hardened yoke ears, this joint offers a longer lifespan, enhanced performance in demanding applications, and allows greater angular misalignment of up to 90° compared to standard double universal joints.
Constructed from high-quality materials for enhanced durability
Offers excellent corrosion resistance to ensure a long life
Designed for easy installation reducing downtime during setup
Manufactured in the USA by Belden Universal for strict control of processes
Comes with set screws
Related links
- Ruland Universal Joint UDS8-6MM-5MM-SS Universal 71.5mm Length
- Ruland Universal Joint UDS8-6MM-6MM-F Universal 71.5mm Length
- Ruland Universal Joint UD8-6MM-5MM-F Universal 71.5mm Length
- Ruland Universal Joint UDS8-6MM-6MM-SS Universal 71.5mm Length
- Ruland Universal Joint UDS8-5MM-5MM-F Universal 71.6mm Length
- Ruland Universal Joint UD8-6MM-5MM-SS Universal 71.5mm Length
- Ruland Universal Joint UDS8-5MM-5MM-SS Universal 71.5mm Length
- Ruland Universal Joint UD8-5MM-5MM-F Universal 71.5mm Length
