Ruland Universal Joint UDSK24-17MM-17MM-F, 2, Universal, Bore 17mm, 166.7mm Length
- RS Stock No.:
- 615-559
- Mfr. Part No.:
- UDSK24-17MM-17MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€595.12
(exc. VAT)
€732.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €595.12 |
*price indicative
- RS Stock No.:
- 615-559
- Mfr. Part No.:
- UDSK24-17MM-17MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 17mm | |
| Number of Joints | 2 | |
| Overall Length | 166.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 90° | |
| Peak Torque | 1016.9Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 17mm | ||
Number of Joints 2 | ||
Overall Length 166.7mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 90° | ||
Peak Torque 1016.9Nm | ||
Material Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Double Cardan Friction Bearing Universal Joint is ideal for applications with wide distances between shafts and can accommodate all forms of misalignment. It consists of pins and blocks that are precision machined, selectively heat treated, and ground for high strength, accuracy, and wear resistance
Precision ground and hardened yoke ears allow for a longer lifespan
Increases performance
Greater angular misalignment of up to 90°
Constructed from high-quality materials for enhanced durability
Related links
- Ruland Universal Joint UDSK24-17MM-14MM-F Universal 166.7mm Length
- Ruland Universal Joint UDSK24-17MM-16MM-F Universal 166.7mm Length
- Ruland Universal Joint UDSK24-17MM-15MM-F Universal 166.7mm Length
- Ruland Universal Joint UDSK24-17MM-17MM-SS Universal 166.7mm Length
- Ruland Universal Joint UDSK24-17MM-12MM-F Universal 166.7mm Length
- Ruland Universal Joint UDSK24-19MM-17MM-F Universal 166.7mm Length
- Ruland Universal Joint UDSK24-17MM-15MM-SS Universal 166.7mm Length
- Ruland Universal Joint UDSK24-17MM-16MM-SS Universal 166.7mm Length
