Ruland Universal Joint UD24-19MM-12MM-F, 2, Universal, Bore 19mm, 166.7mm Length
- RS Stock No.:
- 615-572
- Mfr. Part No.:
- UD24-19MM-12MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€723.08
(exc. VAT)
€889.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €723.08 |
*price indicative
- RS Stock No.:
- 615-572
- Mfr. Part No.:
- UD24-19MM-12MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 19mm | |
| Product Type | Universal Joint | |
| Number of Joints | 2 | |
| Overall Length | 166.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 90° | |
| Peak Torque | 1016.9Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 19mm | ||
Product Type Universal Joint | ||
Number of Joints 2 | ||
Overall Length 166.7mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 90° | ||
Peak Torque 1016.9Nm | ||
Material Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Double cardan friction bearing universal joint is designed for applications with wide distances between shafts and can handle all types of misalignment. It features a plain bearing construction with precision-machined pins and blocks that are selectively heat treated and ground for high strength, accuracy, and wear resistance. The hardened and precision-ground yoke ears further enhance durability and performance. This robust design ensures a longer service life and superior functionality in demanding environments, offering greater angular misalignment capabilities up to 90°compared to standard double universal joints.
Made from high grade stainless steel for increased corrosion resistance
Compatible with boot for protection against dust and water
Self lubricating design reduces maintenance time
Double cardan universal joint design for enhanced performance
Related links
- Ruland Universal Joint UDSK24-19MM-12MM-F Universal 166.7mm Length
- Ruland Universal Joint UD24-19MM-12MM-SS Universal 166.7mm Length
- Ruland Universal Joint UD24-19MM-14MM-F Universal 166.7mm Length
- Ruland Universal Joint UD24-19MM-19MM-F Universal 166.7mm Length
- Ruland Universal Joint UD24-19MM-17MM-F Universal 166.7mm Length
- Ruland Universal Joint UD24-19MM-15MM-F Universal 166.7mm Length
- Ruland Universal Joint UD24-19MM-16MM-F Universal 166.7mm Length
- Ruland Universal Joint UD24-19MM-18MM-F Universal 166.7mm Length
