Ruland Universal Joint UD32-30MM-20MM-F, 2, Universal, Bore 30mm, 220.7mm Length
- RS Stock No.:
- 615-686
- Mfr. Part No.:
- UD32-30MM-20MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,104.19
(exc. VAT)
€1,358.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,104.19 |
*price indicative
- RS Stock No.:
- 615-686
- Mfr. Part No.:
- UD32-30MM-20MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 30mm | |
| Number of Joints | 2 | |
| Overall Length | 220.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 90° | |
| Peak Torque | 2186.3Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 30mm | ||
Number of Joints 2 | ||
Overall Length 220.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 90° | ||
Peak Torque 2186.3Nm | ||
Material Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Double Cardan Friction Bearing Universal Joint is ideal for applications with wide distances between shafts and can accommodate all forms of misalignment. It features pins and blocks that are precision machined, selectively heat treated, and ground for high strength, accuracy, and wear resistance. Combined with precision ground and hardened yoke ears, this joint offers a longer lifespan, enhanced performance in demanding applications, and allows greater angular misalignment of up to 90° compared to standard double universal joints.
Constructed from high-quality materials for enhanced durability
Offers excellent corrosion resistance to ensure a long life
Designed for easy installation reducing downtime during setup
Manufactured in the USA by Belden Universal for strict control of processes
Related links
- Ruland Universal Joint UD32-30MM-20MM-SS Universal 220.7mm Length
- Ruland Universal Joint UD32-30MM-30MM-F Universal 220.7mm Length
- Ruland Universal Joint UD32-30MM-25MM-F Universal 220.7mm Length
- Ruland Universal Joint UD32-30MM-24MM-F Universal 220.7mm Length
- Ruland Universal Joint UD32-30MM-28MM-F Universal 220.7mm Length
- Ruland Universal Joint UD32-30MM-22MM-F Universal 220.7mm Length
- Ruland Universal Joint UD32-30MM-24MM-SS Universal 220.7mm Length
- Ruland Universal Joint UD32-30MM-30MM-SS Universal 220.7mm Length
