Ruland Universal Joint USS12-7MM-6MM-F, 1, Universal, Bore 7mm, 68.3mm Length
- RS Stock No.:
- 615-756
- Mfr. Part No.:
- USS12-7MM-6MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€288.25
(exc. VAT)
€354.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.25 |
*price indicative
- RS Stock No.:
- 615-756
- Mfr. Part No.:
- USS12-7MM-6MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 7mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 68.3mm | |
| Joint Type | Universal | |
| Hub Diameter | 15.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 141.2Nm | |
| Material | Steel | |
| Maximum Speed | 6000rpm | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 7mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 68.3mm | ||
Joint Type Universal | ||
Hub Diameter 15.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 141.2Nm | ||
Material Steel | ||
Maximum Speed 6000rpm | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint represents a pinnacle of engineering finesse, crafted to meet the demanding requirements of various applications. Utilising robust materials, it promises durability while ensuring exceptional performance under pressure. Each component is meticulously designed to provide optimal functionality, allowing for smooth operation and efficient energy transfer. Ideal for both professional and enthusiast use, this offering boasts versatility, seamlessly integrating into diverse setups. Its precision manufacturing process ensures consistency and reliability, positioning it as a top choice for those seeking quality and excellence in machinery components. This product not only enhances productivity but also stands the test of time, making it an indispensable asset in any toolkit.
Constructed from high quality materials for long lasting use
Designed for quick and easy installation to minimise downtime
Facilitates seamless integration into existing systems
Engineered for superior performance in high stress environments
Offers a competitive edge with its reliability and efficiency
Related links
- Ruland Universal Joint USS12-7MM-7MM-F Universal 68.3mm Length
- Ruland Universal Joint USS12-7MM-7MM-SS Universal 68.3mm Length
- Ruland Universal Joint US12-7MM-6MM-F Universal 68.3mm Length
- Ruland Universal Joint USS12-7MM-6MM-SS Universal, 68.3mm Length
- Ruland Universal Joint US12-7MM-6MM-SS Universal 68.3mm Length
- Ruland Universal Joint USS12-6MM-6MM-F Universal 68.3mm Length
- Ruland Universal Joint US12-7MM-7MM-F Universal 68.3mm Length
- Ruland Universal Joint US16-15MM-11MM-F Universal 68.3mm Length
