Expert by Facom Universal Joint E117360, Universal Joint, Bore 8mm, 25.2mm Length

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€7.52

(exc. VAT)

€9.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 23 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€7.52-
15 - 39€7.223%
40 +€6.927%

*price indicative

RS Stock No.:
255-2782
Mfr. Part No.:
E117360
Manufacturer:
Expert by Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Expert by Facom

Bore Diameter

8mm

Product Type

Universal Joint

Overall Length

25.2mm

Joint Type

Universal Joint

Hub Type

Bored Hub

Hub Diameter

14mm

Material

Chrome Vanadium Steel

Standards/Approvals

ISO 1174-1, ISO 3316, DIN 3123

COO (Country of Origin):
TW
The Expert by Facom 1/4 universal joint made by chrome vanadium steel and has high chrome finish.

0.022 kg weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy