Bosch Rexroth Universal Joint 3842555659, 2, Plain, Bore 6mm, 20mm Length
- RS Stock No.:
- 267-3116
- Mfr. Part No.:
- 3842555659
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€83.85
(exc. VAT)
€103.14
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.85 |
*price indicative
- RS Stock No.:
- 267-3116
- Mfr. Part No.:
- 3842555659
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Universal Joint | |
| Bore Diameter | 6mm | |
| Number of Joints | 2 | |
| Overall Length | 20mm | |
| Joint Type | Plain | |
| Material | Die Cast Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Universal Joint | ||
Bore Diameter 6mm | ||
Number of Joints 2 | ||
Overall Length 20mm | ||
Joint Type Plain | ||
Material Die Cast Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth joint for movable or rigid profile connections at any angle with marking in 15° increments.
Swivel range 180°
Clamping and convenient adjustment of support joint using a clamping lever
Related links
- Bosch Rexroth Universal Joint 3842555665 Plain 20mm Length
- RS PRO Universal Joint Plain 56mm Length
- Bosch Rexroth Universal Joint 3842562087 Plain 40mm Length
- Bosch Rexroth Universal Joint 3842543404 Plain 45mm Length
- Bosch Rexroth Universal Joint 3842546564 Plain 45mm Length
- Bosch Rexroth Universal Joint 3842543402 Plain 40mm Length
- Bosch Rexroth Universal Joint 3842543403 Plain 45mm Length
- Bosch Rexroth Universal Joint 3842543401 Plain 40mm Length
