RS PRO Universal Joint, 1, Needle Roller, Bore 14mm, 60mm Length
- RS Stock No.:
- 790-6784
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€80.11
(exc. VAT)
€98.54
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €80.11 |
| 5 - 9 | €78.52 |
| 10 - 24 | €76.91 |
| 25 + | €75.31 |
*price indicative
- RS Stock No.:
- 790-6784
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bore Diameter | 14mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 60mm | |
| Joint Type | Needle Roller | |
| Hub Type | Bored Hub | |
| Hub Diameter | 28mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 200Nm | |
| Material | Steel | |
| Maximum Speed | 4000rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bore Diameter 14mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 60mm | ||
Joint Type Needle Roller | ||
Hub Type Bored Hub | ||
Hub Diameter 28mm | ||
Maximum Working Angle 45° | ||
Peak Torque 200Nm | ||
Material Steel | ||
Maximum Speed 4000rpm | ||
Standards/Approvals No | ||
RS PRO Universal Joint, Single, Needle Roller, Bore 14 mm, 60 mm Length
This universal joint from RS PRO connects two rotating parts to a prime mover for torque transmission. This one is a needle roller version, so it's equipped with roller bearings that reduce friction in high-speed applications, such as rotating manufacturing equipment.
This part is made of carbon steel, which has good shock resistance and is extremely strong. This means it's well-suited for repeated use and requires no maintenance. You don't have to worry about greasing it either, as the lubrication in the bearings lasts for the lifetime of the joint.
This product is also rigorously tested by engineers for quality. A universal joint, such as this one, is often used as a connector in production machinery or as part of a drive shaft.
Features and Benefits
• Bore of 14 mm
• Overall length of 60 mm
• Hub outer diameter of 28 mm
• Peak torque of 200 Nm
• Bored hub
• Single needle roller joint
• Carbon steel material
• Maximum speed of 4,000 rpm (revolutions per minute)
• Maximum working angle of 45º
Related links
- RS PRO Universal Joint Needle Roller 74mm Length
- RS PRO Universal Joint Needle Roller 68mm Length
- RS PRO Universal Joint Needle Roller 108mm Length
- RS PRO Universal Joint Needle Roller 56mm Length
- RS PRO Universal Joint Needle Roller 48mm Length
- RS PRO Universal Joint Needle Roller 82mm Length
- RS PRO Universal Joint Needle Roller 95mm Length
- RS PRO Universal Joint Plain 60mm Length
