RS PRO Universal Joint, 2, Needle Roller, Bore 10mm, 74mm Length
- RS Stock No.:
- 790-6807
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€150.90
(exc. VAT)
€185.61
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.90 |
*price indicative
- RS Stock No.:
- 790-6807
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Universal Joint | |
| Bore Diameter | 10mm | |
| Number of Joints | 2 | |
| Overall Length | 74mm | |
| Joint Type | Needle Roller | |
| Hub Type | Bored Hub | |
| Hub Diameter | 22mm | |
| Maximum Working Angle | 90° | |
| Peak Torque | 200Nm | |
| Material | Steel | |
| Maximum Speed | 4000rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Universal Joint | ||
Bore Diameter 10mm | ||
Number of Joints 2 | ||
Overall Length 74mm | ||
Joint Type Needle Roller | ||
Hub Type Bored Hub | ||
Hub Diameter 22mm | ||
Maximum Working Angle 90° | ||
Peak Torque 200Nm | ||
Material Steel | ||
Maximum Speed 4000rpm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Double Universal Joint with Needle Bearing
Carbon steel universal joints for connecting equipment where there is a misalignment greater than 5 degrees up to an angle of 90 degrees. Fitted with needle bearings lubricated for a lifetime and requiring no maintenance, suitable for applications with speeds of up to 4000 rpm. Smooth and silent operation, suitable applications include connection of conveyers, line shafts and drive shafts.
Related links
- RS PRO Universal Joint Plain 74mm Length
- RS PRO Universal Joint Needle Roller 114mm Length
- RS PRO Universal Joint Needle Roller 128mm Length
- RS PRO Universal Joint Needle Roller 96mm Length
- RS PRO Universal Joint Needle Roller 163mm Length
- RS PRO Universal Joint Needle Roller 104mm Length
- RS PRO Universal Joint Needle Roller 86mm Length
- RS PRO Universal Joint Needle Roller 48mm Length
