Maxim Integrated MAX2671EUT+T, Upconverter Mixer 2.5GHz Gain=8.9 dB 6-Pin SOT-23
- RS Stock No.:
- 190-8060
- Mfr. Part No.:
- MAX2671EUT+T
- Manufacturer:
- Maxim Integrated
Bulk discount available
Subtotal (1 pack of 5 units)*
€19.80
(exc. VAT)
€24.35
(inc. VAT)
Last RS stock
- Final 1,250 unit(s), ready to ship
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | €3.96 | €19.80 |
10 - 20 | €3.58 | €17.90 |
25 - 95 | €3.35 | €16.75 |
100 - 245 | €2.87 | €14.35 |
250 + | €2.70 | €13.50 |
*price indicative
- RS Stock No.:
- 190-8060
- Mfr. Part No.:
- MAX2671EUT+T
- Manufacturer:
- Maxim Integrated
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Maxim Integrated | |
Maximum Power Gain | 8.9 dB | |
Maximum Input Frequency | 500MHz | |
Maximum Output Frequency | 2.5GHz | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Pin Count | 6 | |
Dimensions | 3 x 1.75 x 1.3mm | |
Length | 3mm | |
Width | 1.75mm | |
Height | 1.3mm | |
Maximum Operating Supply Voltage | 5.5 V | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Supply Voltage | 2.7 V | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Maxim Integrated | ||
Maximum Power Gain 8.9 dB | ||
Maximum Input Frequency 500MHz | ||
Maximum Output Frequency 2.5GHz | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Dimensions 3 x 1.75 x 1.3mm | ||
Length 3mm | ||
Width 1.75mm | ||
Height 1.3mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Maxim Integrated MAX2671EUT+T, Upconverter Mixer 2.5GHz Gain=8.9 dB 6-Pin SOT-23
- Maxim Integrated MAX2690EUB+, Downconverter & Mixer 500MHz Gain=7.9 dB 10-Pin μMAX
- Renesas Electronics F1792NLGI, Downconverter Mixer Gain=11 db
- Analog Devices AD831APZ, Low Power Mixer 200MHz Gain=0 dB 20-Pin PLCC
- NXP SA612AD/01 Up-Down Converter & Mixer Circuit Gain=17 dB 8-Pin SOIC
- NXP SA636DK/01 Up-Down Converter & Mixer Circuit 0.6MHz Gain=14 dB 20-Pin SSOP
- NJG1143UA2-TE1 Nisshinbo Micro Devices Low Noise 6-Pin EPFFP-A2
- Up-Down Converter & Mixer Circuits