Maxim Integrated MAX2690EUB+, Downconverter & Mixer 500MHz Gain=7.9 dB 10-Pin μMAX
- RS Stock No.:
- 800-0922P
- Mfr. Part No.:
- MAX2690EUB+
- Manufacturer:
- Maxim Integrated
Bulk discount available
Subtotal 20 units (supplied in a tube)*
€62.80
(exc. VAT)
€77.20
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
20 - 48 | €3.14 |
50 - 98 | €3.10 |
100 - 248 | €3.04 |
250 + | €2.985 |
*price indicative
- RS Stock No.:
- 800-0922P
- Mfr. Part No.:
- MAX2690EUB+
- Manufacturer:
- Maxim Integrated
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Maxim Integrated | |
Maximum Power Gain | 7.9 dB | |
Maximum Input Frequency | 2500MHz | |
Maximum Output Frequency | 500MHz | |
Maximum Power Dissipation | 330 mW | |
Mounting Type | Surface Mount | |
Package Type | μMAX | |
Pin Count | 10 | |
Dimensions | 3.05 x 3.05 x 0.95mm | |
Length | 3.05mm | |
Width | 3.05mm | |
Height | 0.95mm | |
Maximum Operating Supply Voltage | 5.5 V | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Supply Voltage | 2.7 V | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Maxim Integrated | ||
Maximum Power Gain 7.9 dB | ||
Maximum Input Frequency 2500MHz | ||
Maximum Output Frequency 500MHz | ||
Maximum Power Dissipation 330 mW | ||
Mounting Type Surface Mount | ||
Package Type μMAX | ||
Pin Count 10 | ||
Dimensions 3.05 x 3.05 x 0.95mm | ||
Length 3.05mm | ||
Width 3.05mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Renesas Electronics F1792NLGI, Downconverter Mixer Gain=11 db
- Maxim Integrated MAX2671EUT+T, Upconverter Mixer 2.5GHz Gain=8.9 dB 6-Pin SOT-23
- Analog Devices AD831APZ, Low Power Mixer 200MHz Gain=0 dB 20-Pin PLCC
- NXP SA612AD/01 Up-Down Converter & Mixer Circuit Gain=17 dB 8-Pin SOIC
- NXP SA636DK/01 Up-Down Converter & Mixer Circuit 0.6MHz Gain=14 dB 20-Pin SSOP
- Up-Down Converter & Mixer Circuits
- NXP SA604AD/01 FM IF System 16-Pin SOIC
- MAX3945ETE+ Maxim Integrated 16-Pin TQFN